text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI15-24-E-P5

SWI15 Series 15 W 24 V Output DoE Level VI EUR Wall Plug AC-DC Power Supply

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse SWI15-24-E-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 15W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$14,110.00
USD
Quantity
Unit Price
2
$14.75
10
$14.58
30
$14.47
125
$14.32
300+
$14.11
Product Variant Information section