Manufacturer Part #
SWI24-12-N-P6
SWI24-N Series 24 W 12 V US Blade Level VI Wall Plug AC/DC Adapter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Wall Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
CUI Inc SWI24-12-N-P6 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 24W |
| Output Voltage: | 12V |
| Input Voltage: | 90V to 264V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 2A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 120mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$12.21
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wall Mount