text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI25-15-N-P5

SWI25-N Series 25.1 W 15 V Output DoE Level VI and CoC Tier 2 NA Wall Plug

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWI25-15-N-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 25W
Output Voltage: 15V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 1.67A
Dimension: 71 x 33 x 48.4 mm
Ripple & Noise: 150mV
Load Regulation (%): 3%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$14,930.00
USD
Quantity
Unit Price
2
$15.55
4
$15.43
10
$15.27
25
$15.11
40+
$14.93
Product Variant Information section