text.skipToContent text.skipToNavigation

Manufacturer Part #

SWM30-5-NV-P5

SWM30-V Series 20 W 5 V Level VI 2 Prong Vertical Wall Mount Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWM30-5-NV-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 4A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 75.9 x 42.9 x 29.5 mm
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
240
Multiple Of:
80
Total
$4,336.80
USD
Quantity
Unit Price
2
$18.82
4
$18.68
10
$18.49
25
$18.29
40+
$18.07
Product Variant Information section