text.skipToContent text.skipToNavigation

Manufacturer Part #

TDR-240-24

TDR-240 Series 240 W 24 V Output Slim 3-Phase Input DIN Rail Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL TDR-240-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 240W
Output Voltage: 24V
Output Current: 10A
Input Voltage (VAC): 340VAC to 550VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.20
USD
Quantity
Unit Price
1
$88.20
2
$86.92
3
$86.18
4
$85.65
5+
$84.00
Product Variant Information section