text.skipToContent text.skipToNavigation

Manufacturer Part #

TDR-480-24

TDR-480 Series 480 W 340 to 550 VAC 24 Output PFC DIN Rail Control System

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL TDR-480-24 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 480W
Output Voltage: 24V
Input Voltage: 340V to 550V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.30
USD
Quantity
Unit Price
1
$134.30
2
$132.34
3
$131.21
4
$130.41
5+
$127.90
Product Variant Information section