Manufacturer Part #
TLM4036DC-0700
TLM4036DC-0700 Series 26 W Single Output 36 V DC/DC Switch Mode Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics TLM4036DC-0700 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics TLM4036DC-0700 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Output Voltage: | 36V |
| Input Voltage: | 10V to 40V |
| Input Voltage (VAC): | 10VAC to 40VAC |
| Operating Temp Range: | -40°C to +60°C |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200+
$16.50
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Screw Mount