text.skipToContent text.skipToNavigation

Manufacturer Part #

TUHS25F12

TUHS25 Series 25 W 12 V Output 2.1 A PCB Mount Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL TUHS25F12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 25W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.96
USD
Quantity
Unit Price
1
$23.96
3
$23.64
5
$23.49
20
$23.09
30+
$22.82
Product Variant Information section