text.skipToContent text.skipToNavigation

Manufacturer Part #

TUHS5F05

TUHS5 Series 5 W 5 V Output 1 A PCB Mount Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL TUHS5F05 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.28
USD
Quantity
Unit Price
2
$12.64
4
$12.55
15
$12.38
25
$12.31
50+
$12.13
Product Variant Information section