text.skipToContent text.skipToNavigation

Manufacturer Part #

TUNS50F12

TUN Series 50.4 W Single Output 12 V 0.42 A AC-DC Power Module

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
COSEL TUNS50F12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,058
USA:
2,058
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.50
USD
Quantity
Unit Price
1
$52.50
3
$51.64
4
$51.41
10
$50.70
15+
$50.00
Product Variant Information section