text.skipToContent text.skipToNavigation

Manufacturer Part #

UHP-200A-5

UHP-200A Series 200 W Single Output 5 V Enclosed Power Supply with PFC

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL UHP-200A-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 200W
Output Voltage: 5V
Input Voltage: 141V to 370V
Output Current: 40A
Input Voltage (VAC): 100VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 2.5%
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.23
USD
Quantity
Unit Price
1
$55.23
2
$54.62
4
$54.00
5
$53.81
15+
$52.60
Product Variant Information section