text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-180-24

VMS-180 Series 180 W 24 V 7.5 A Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VMS-180-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 180W
Output Voltage: 24V
Output Current: 7.5A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 1%
Switching Frequency-Max: 300kHz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$13,292.16
USD
Quantity
Unit Price
1
$145.38
2
$143.26
3
$142.04
4
$141.17
5+
$138.46
Product Variant Information section