text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-60-24

VMS-60 Series 60 W Single Output 24 V Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VMS-60-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 90V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
64
Multiple Of:
32
Total
$2,213.12
USD
Quantity
Unit Price
64+
$34.58
Product Variant Information section