text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-250C-12

VOF Series 250 W 12 VDC Single Output Chassis Mount AC-DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VOF-250C-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 250W
Output Voltage: 12V
Output Current: 20.8A
Input Voltage (VAC): 85VAC to 264VAC
Operating Temp Range: -40°C to +70°C
Mounting Method: Chassis Mount
Features & Applications
The VOF-250C series is an open-frame ac-dc power supply housed in a compact 2” x 4” chassis-mount package. These models feature a universal input voltage range, an operating altitude of up to 5,000m, and active power factor correction. The VOF's efficient performance and compact size make them ideal solutions for a range of consumer, industrial, and ICT applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$2,422.25
USD
Quantity
Unit Price
25+
$96.89
Product Variant Information section