Manufacturer Part #
VOF-300-24
V0F-300 Series 300 W 24 V Single Output Open Frame AC-DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Std. Mfr. Pkg Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VOF-300-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VOF-300-24 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 300W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
100+
$109.81
Product Variant Information section
Available Packaging
Package Qty:
20 per Std. Mfr. Pkg
Mounting Method:
PCB Mount