text.skipToContent text.skipToNavigation

Manufacturer Part #

VSBU-120-12

VSBU-120 Series 120 W Single Output 12 V Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse VSBU-120-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 120W
Output Voltage: 12V
Input Voltage: 90V to 260V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,653.60
USD
Quantity
Unit Price
40+
$116.34
Product Variant Information section