Manufacturer Part #
WDR-120-24
WDR-120 Series 120 W Single Output 24 V Industrial DIN RAIL Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL WDR-120-24 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| No of Outputs: | Single |
| Output Power: | 120W |
| Output Voltage: | 24V |
| Input Voltage: | 254V to 750V |
| Output Current: | 5A |
| Input Voltage (VAC): | 180VAC to 550VAC |
| Ripple & Noise: | 120mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -25°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$66.05
2
$65.31
4
$64.58
5
$64.34
15+
$62.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount