Manufacturer Part #
WSU060-2000-R
WSU Series 12 W 90 to 264 VAC in 5.9 Vout Negative Center Level VI Wall Plug In
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Box Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics WSU060-2000-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics WSU060-2000-R - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 12W |
| Output Voltage: | 5.9V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 2A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 100mV/K |
| Load Regulation (%): | 5% |
| Operating Temp Range: | 90°C to 264°C |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
80
$6.56
160
$6.61
240
$6.59
320+
$6.56
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Wall Mount