text.skipToContent text.skipToNavigation

Manufacturer Part #

WSU090-2500

WSU Series 22.5 W 90 to 264 VAC Input 9 V Output Level VI Wall Plug In Adapter

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WSU090-2500 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 22.5W
Output Voltage: 9V
Efficiency / MEPS: Level VI
Output Current: 2.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV/K
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
493
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.80
USD
Quantity
Unit Price
80
$11.76
160+
$11.65
Product Variant Information section