text.skipToContent text.skipToNavigation

Manufacturer Part #

ZPL15S2400WS

15W AC-DC Pwr Supply Wide Input Range

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Zettler Magnetics ZPL15S2400WS - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 15W
Output Voltage: 24V
Input Voltage: 120V to 430V
Output Current: 620mA
Input Voltage (VAC): 90VAC to 305VAC
Dimension: 52.4 x 27.2 x 31 mm
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +70°C
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.60
USD
Quantity
Unit Price
40+
$10.14
Product Variant Information section