text.skipToContent text.skipToNavigation

Manufacturer Part #

CME0512S3C

CME Series 0.75 W 5 V Input 12 V Output 3 kV Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions CME0512S3C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.75W
Output Voltage: 12V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 75%
Load Regulation (%): 5%
Output Current: 63mA
Switching Frequency-Max: 91kHz
Ripple & Noise: 10mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.60
USD
Quantity
Unit Price
40
$2.44
80
$2.41
120
$2.40
160
$2.39
200+
$2.35
Product Variant Information section