text.skipToContent text.skipToNavigation

Manufacturer Part #

CMR0515S3C

CMR Series 0.75 W 5 V Input ±15 V Output 3 kV Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions CMR0515S3C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 0.75W
Output Voltage: -15V/15V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 79%
Load Regulation (%): 4%
Output Current: 25mA
Switching Frequency-Max: 110kHz
Ripple & Noise: 6.3mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.50
USD
Quantity
Unit Price
25
$2.58
50
$2.55
100
$2.52
125
$2.51
375+
$2.46
Product Variant Information section