Manufacturer Part #
DDR-15G-12
DDR-15 Series 15 W 9 to 36 V Input 12 V Output Din Rail DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL DDR-15G-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL DDR-15G-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Load Capacitance: | 1200µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 1.25A |
| Ripple & Noise: | 60mV |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$21.11
3
$20.82
5
$20.69
20
$20.34
30+
$20.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount