Manufacturer Part #
DHS50A05
DH Series Single Output 5 V 50 W Encapsulated DC/DC Converter Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL DHS50A05 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 5V |
| Input Voltage: | 60V to 160V |
Features & Applications
The DHS50A05 is a part of DHS50 series DC/DC Power Supply .It has an operating temperature ranging from - 40°C to 100°C.
Features:
- It has input current of 0.55 A
- Efficiency of 84 %
- Output Current: 10 A
- Output line Regulation: 10 mV
- Output Load Regulation: 10 mV
- Drift: 20 mV
- Start Up Time: 200 ms
- Case Size: 58.4X12.7X37.3mm [2.3X0.5X1.47 inches] (WXHXD)
- Weight: 60 g
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$103.27
2
$101.76
3
$100.89
4
$100.28
5+
$98.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk