Manufacturer Part #
MEV1S0505DC
MEV1 Series 1 W 3 kV 5 Vin 5 V Output Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions MEV1S0505DC - Product Specification
Murata Power Solutions MEV1S0505DC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
25
$5.31
50
$5.27
75
$5.26
100
$5.24
125+
$5.20
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount