text.skipToContent text.skipToNavigation

Manufacturer Part #

MEV3S0505SC

MEV3 Series 3 W 5 Vout 600 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Murata Power Solutions MEV3S0505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The MEV3S0505SC is a part of MEV3 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.

The MEV3 series is a new range of high performance 3 W DC/DC converters, offering 3 W of available output power in a previously rated 2 W package capable of operation over the full industrial temperature range of -40ºC to 85ºC. Available in an industry standard SIP package, with a pin compatible power upgrade path from the 1 W NMV/MEV and 2W NMK series’, they are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation.

Features:

  • UL 60950 recognised
  • RoHS compliant
  • Typical effi ciency from 83%
  • Power density 1.9 W/cm3
  • Wide temperature performance at full 3 Watt load, –40°C to 85°C
  • UL 94V-0 package material
  • No heatsink required
  • Industry standard pinout
  • 3 kVDC isolation (1 minute)
  • 5 V & 12 V input
  • 5 V, 9 V, 12 V, & 15 V output
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.50
USD
Quantity
Unit Price
25
$8.94
50
$8.88
75
$8.84
100+
$8.80
Product Variant Information section