text.skipToContent text.skipToNavigation

Manufacturer Part #

MGS15483R3

Single Output 13.2 W 48 V Input 3.3 V Output Isolated DC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL MGS15483R3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 13.2W
Output Voltage: 3.3V
Input Voltage: 36V to 76V
Features & Applications
MGS15483R3 is the DC/DC power supply with single output. It has High Reliability and Low EMI — Shielded Die-Cast Housing Metal Case, Fully Regulated and 1500 VDC Isolation Between Input and Output. Compact sizing and light-weighted are achieved by applying synchronized rectification circuit.

Features:

  • Wide operating temperature range (-40 to +85ª)
  • Remote control function
  • Output voltage external variation function (single output)
  • Fuse is built-in at the input side
  • Built-in synchronized rectification circuit (single output)
  • Aluminum electrolysis / tantalum electrolytic capacitor unused
  • Safety standard (UL, C-UL, EN) certifications

Specifications:

  • Input Voltage: 36-76 V(DC)
  • Output Voltage: 3.3 V(DC)
  • Max Output Wattage: 13.2 W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.90
USD
Quantity
Unit Price
1
$35.90
3
$35.33
5
$35.08
10
$34.73
20+
$34.19
Product Variant Information section