text.skipToContent text.skipToNavigation

Manufacturer Part #

MGW304805

MG Series 25 W Dual Output ±5 or 10 V Isolated DC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL MGW304805 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 25W
Output Voltage: 5V/10V
Input Voltage: 9V to 18V
Mounting Method: PCB Mount
Features & Applications

The MGW30 series new DC-DC converter has been released, which is industrial standard 1"x1" inch (15 W), 1"x2" inch (30 W) and high efficient isolation type DC-DC converters. Main features are wide variety lineup include 2:1 input range (MG series) and 4:1 input range (MGF series), wide operation temperature range (-40 to +85 degC) and covered with metal case (6 sided shield). MG series can be used for many applications.

Features:

  • Industrial standard 1"X1" (MG15/MGF15), 1"X2" (MG30/MGF30)
  • Wide input range DC9-36 V/DC18-76 V (MGFS/MGFW)
  • I/O isolation voltage DC1,500 V (1 minute)
  • 6 sided shield
  • Built in input fuse
  • Built-in overcurrent protection circuits (recovers automatically)
  • Built-in overvoltage protection circuits (MG30/MGF30)
  • Built-in remote ON/OFF
  • Output voltage adjustability by external variable resister(MGS/MGFS)
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    1
    Multiple Of:
    1
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $45.45
    USD
    Quantity
    Unit Price
    1
    $45.45
    3
    $44.70
    4
    $44.51
    10
    $43.90
    15+
    $43.29
    Product Variant Information section