Manufacturer Part #
MIW03-12S05M
MIW03 Series 3.5 W 12 V Input 5 V Output Single Medical DC/DC Converter - DIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Package Style:DIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MIW03-12S05M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MIW03-12S05M - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3.5W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 18V |
| Operating Temp Range: | -40°C to +96°C |
| Efficiency: | 83% |
| Load Capacitance: | 750µF |
| Load Regulation (%): | 0.5% |
| Output Current: | 700mA |
| Switching Frequency-Max: | 330kHz |
| Ripple & Noise: | 70mV |
| Package Style: | DIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$19.45
4
$19.28
10
$19.06
20
$18.89
30+
$18.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
DIP-24
Mounting Method:
Through Hole