text.skipToContent text.skipToNavigation

Manufacturer Part #

MIW03-12S15M

MIW03 Series 3.5 W 12 V Input 15V Output Single Medical DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MIW03-12S15M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3.5W
Output Voltage: 15V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +96°C
Efficiency: 87%
Load Capacitance: 100µF
Load Regulation (%): 0.5%
Output Current: 235mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.90
USD
Quantity
Unit Price
2
$19.45
4
$19.28
10
$19.06
20
$18.89
30+
$18.68
Product Variant Information section