text.skipToContent text.skipToNavigation

Manufacturer Part #

MJWI06-24S05C

MJWI06 Series 6 W 9 to 36 V Input 5 V Output DC/DC Power Module

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJWI06-24S05C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +92.5°C
Efficiency: 81%
Load Capacitance: 680µF
Output Current: 1200mA
Switching Frequency-Max: 370kHz
Ripple & Noise: 180mV
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.73
USD
Quantity
Unit Price
1
$30.73
3
$30.28
5
$30.08
15
$29.65
25+
$29.26
Product Variant Information section