Manufacturer Part #
MJWI15-24S12
MJWI15 Series 15 W 24 Vin 12 V Single Output Isolated Shielded DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MJWI15-24S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MJWI15-24S12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +90°C |
| Efficiency: | 88% |
| Load Capacitance: | 870µF |
| Load Regulation (%): | 0.2% |
| Output Current: | 1250mA |
| Switching Frequency-Max: | 330kHz |
| Ripple & Noise: | 100mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$23.57
3
$23.25
5
$23.10
20
$22.70
30+
$22.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Through Hole