text.skipToContent text.skipToNavigation

Manufacturer Part #

MKW20-12D12M

MKW20 Series 20W 12V DC/DC Power Supply

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MKW20-12D12M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 20W
Output Voltage: -12V/12V
Input Voltage: 9V to 18V
Operating Temp Range: -40°C to +80°C
Efficiency: 89%
Load Regulation (%): 1%
Output Current: 1888mA
Switching Frequency-Max: 285kHz
Dimension: L  50.8mm x W  25.4mm x H  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.90
USD
Quantity
Unit Price
1
$34.21
3
$33.67
5
$33.42
10
$33.09
20+
$32.58
Product Variant Information section