text.skipToContent text.skipToNavigation

Manufacturer Part #

MRWI60-24S24C

MRWI60C Series 60 W 24 Vin 24 V Single Output Plastic Encapsulated DC/DC Module

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MRWI60-24S24C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Load Capacitance: 890µF
Load Regulation (%): 0.5%
Output Current: 2500mA
Switching Frequency-Max: 210kHz
Ripple & Noise: 150mV
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$60.14
USD
Quantity
Unit Price
1
$60.14
2
$59.47
4
$58.80
5
$58.59
15+
$57.28
Product Variant Information section