text.skipToContent text.skipToNavigation

Manufacturer Part #

MTQZ50-110S24

MTQZ50 Series 50 W 110 V Input 24 V Output Reinforced Insulation DC/DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MTQZ50-110S24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 24V
Input Voltage: 66V to 160V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Load Capacitance: 740µF
Load Regulation (%): 0.3%
Output Current: 2080mA
Switching Frequency-Max: 320kHz
Ripple & Noise: 150mV
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.00
USD
Quantity
Unit Price
5
$59.40
10+
$58.24
Product Variant Information section