text.skipToContent text.skipToNavigation

Manufacturer Part #

MYBSP00502ABF

MYBSP00502 Serie Isolated DC-DC converter for PoE PD 5 Vout 2A 10W Surface mount

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions MYBSP00502ABF - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 37V to 57V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Load Capacitance: 600µF
Load Regulation (%): 0.5%
Output Current: 2A
Switching Frequency-Max: 100kHz
Ripple & Noise: 150mV
Dimension: L  26mm x W  14.8mm x H  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,012.00
USD
Quantity
Unit Price
3
$10.45
5
$10.39
20
$10.25
30
$10.21
75+
$10.06
Product Variant Information section