text.skipToContent text.skipToNavigation

Manufacturer Part #

MYLSM00502ERPL

Module DC-DC 1-OUT 1V to 5.25V 2.5A 13.125W 9-Pin SMD

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Murata Power Solutions MYLSM00502ERPL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 0W to 13.1W
Output Voltage: 5.25V
Input Voltage: 4.5V to 17V
Operating Temp Range: -40°C to +85°C
Efficiency: 88%
Quiescent Current: 10mA
Load Capacitance: 120µF
Load Regulation (%): 2%
Output Current: 2.5A
Switching Frequency-Max: 2500kHz
Ripple & Noise: 0.030V
Dimension: L  7.9mm x W  7.9mm x H  2.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,410.00
USD
Quantity
Unit Price
1,000+
$3.41
Product Variant Information section