text.skipToContent text.skipToNavigation

Manufacturer Part #

NDL0505SC

NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NDL0505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 5V
Mounting Method: Through Hole
Features & Applications

The NDL0505SC series is a high performance miniature DC/DC converters having regulated outputs over the wide temperature range of -40ºC to 85ºC. The input voltage range is 2:1 with the output power at 2 watts and the input to output isolation is 1kVDC.

Continuous short circuit protection, external control and extremely small SIP packaging provide state of the art functionality. Nominal input voltages of 5, 12, 24 and 48V with output voltages of 5,9,12 and 15V are available as standard with custom parts on request. The plastic case is rated to UL94V-0 with encapsulant to UL94V-1.

Features:

  • RoHS compliant
  • 2:1 wide range voltage input
  • Continuous short circuit protection with
  • current foldback
  • Operating temperature range -40ºC to 85ºC
  • 0.75% regulation
  • 1kVDC Isolation
  • Efficiency to 83%
  • Power density 0.9W/cm3
  • 5V, 12V, 24V & 48V nominal input
  • 5V, 9V, 12V & 15V output
  • No electrolytic capacitors
  • Fully encapsulated
  • External control
  • Low noise
  • Fully encapsulated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
23
Multiple Of:
23
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.15
USD
Quantity
Unit Price
23
$11.05
46
$10.97
69+
$10.89
Product Variant Information section