text.skipToContent text.skipToNavigation

Manufacturer Part #

NKE0505DC

NKE Series 1 W 5 V Input 5 V Output 3 kVDC Isolated Subminiature DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NKE0505DC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 69%
Load Regulation (%): 12%
Output Current: 200mA
Switching Frequency-Max: 115kHz
Ripple & Noise: 77mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.20
USD
Quantity
Unit Price
40
$5.93
80
$5.89
120+
$5.85
Product Variant Information section