Manufacturer Part #
NKE0515SC
NKE Series 1 W 5 V Input 15 V Output 3 kVDC Isolated Submini DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NKE0515SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 15V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 78% |
| Load Regulation (%): | 6% |
| Output Current: | 66mA |
| Switching Frequency-Max: | 115kHz |
| Ripple & Noise: | 32mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40
$5.76
80
$5.72
120
$5.70
160+
$5.67
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole