text.skipToContent text.skipToNavigation

Manufacturer Part #

NMH0515SC

NMH Series 2 W Dual Output ±15 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Murata Power Solutions NMH0515SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -15V/15V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Power Dissipation: 2W
Load Regulation (%): 10%
Output Current: ±67mA
Switching Frequency-Max: 95kHz
Ripple & Noise: 150mV
Dimension: L  19.5mm x W  7.5mm x H  10mm
Mounting Method: Through Hole
Features & Applications
The NMH0515SC is a NMH series of industrial temperature range DC/DC converters are the standard buliding blocks for on-board point-of-use power systems. They are ideally suited for providing dual rail supplies on single rail boards with the added benefi t of galvanic isolation to reduce circuit noise.

All of the rated power may be drawn from a single pin provided the total load does not exceed 2 watts. Pin compatibility with the NMA 1 watt series ensures minimal effort in upgrading distributed
power systems.

Features:

  • RoHS Compliant
  • Efficiency up to 86%
  • Power density up to 1.44 W/cm3
  • Wide temperature performance at full 2 watt load, –40°C to 85°C
  • Dual output from a single input rail
  • UL 94V-0 package material
  • No heatsink required
  • Footprint from 1.46 cm2
  • Industry standard pinout
  • Power sharing on output
  • 1 kVDC isolation
  • 5 V, 12 V, 24 V & 48 V input
  • 5 V, 9 V, 12 V and 15 V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 1.5 million hours
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
3
$10.00
5
$9.95
20
$9.81
30
$9.77
75+
$9.63
Product Variant Information section