Manufacturer Part #
NMK0505SAC
NMK Series 2 W 5 V Input 5 V Output Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Murata Power Solutions NMK0505SAC - Product Specification
Murata Power Solutions NMK0505SAC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4
$6.26
15
$6.18
25
$6.16
50
$6.12
100+
$6.04
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount