text.skipToContent text.skipToNavigation

Manufacturer Part #

NMK1212SC

NMK Series Isolated 12Vin +/-12Vout +/-83mA 2W SIP DC DC Converters

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions NMK1212SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 12V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.00
USD
Quantity
Unit Price
25
$6.52
50
$6.48
75
$6.46
100
$6.44
125+
$6.39