Manufacturer Part #
NMK1212SC
NMK Series Isolated 12Vin +/-12Vout +/-83mA 2W SIP DC DC Converters
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NMK1212SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 2W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 12V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
25
$6.35
50
$6.31
75
$6.29
100
$6.28
125+
$6.23
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount