text.skipToContent text.skipToNavigation

Manufacturer Part #

NMV0512SC

NMV Series 1 W Dual Output ±12 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Murata Power Solutions NMV0512SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -12V/12V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 78%
Power Dissipation: 1W
Load Regulation (%): 7.5%
Output Current: ±42mA
Switching Frequency-Max: 135kHz
Ripple & Noise: 8mV
Dimension: L  19.5mm x W  6mm x H  10mm
Mounting Method: Through Hole
Features & Applications

The NMV0512SC is a part of NMV series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-5 package.

The NMV series of industrial temperature range DC/DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation to reduce switching noise. Available in SIP and DIP with dual and single output pinout. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.

Features:

  • Efficiency to 79%
  • Power density up to 0.85W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • Single or dual output
  • UL 94V-0 package material
  • No heatsink required
  • Footprint from 1.17cm2
  • Industry standard pinout
  • Power sharing on dual output
  • 3 kVDC isolation (1 minute)
  • 5 V, 12 V, & 15 V input
  • 5 V, 9 V, 12 V and 15 V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 4.2 million hours
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.50
USD
Quantity
Unit Price
25
$8.14
50
$8.08
75
$8.05
100+
$8.00
Product Variant Information section