Manufacturer Part #
NMV0512SC
NMV Series 1 W Dual Output ±12 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Murata Power Solutions NMV0512SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 78% |
| Power Dissipation: | 1W |
| Load Regulation (%): | 7.5% |
| Output Current: | ±42mA |
| Switching Frequency-Max: | 135kHz |
| Ripple & Noise: | 8mV |
| Dimension: | L 19.5mm x W 6mm x H 10mm |
| Mounting Method: | Through Hole |
Features & Applications
The NMV0512SC is a part of NMV series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-5 package.
The NMV series of industrial temperature range DC/DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3 kVDC galvanic isolation to reduce switching noise. Available in SIP and DIP with dual and single output pinout. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
Features:
- Efficiency to 79%
- Power density up to 0.85W/cm3
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- Single or dual output
- UL 94V-0 package material
- No heatsink required
- Footprint from 1.17cm2
- Industry standard pinout
- Power sharing on dual output
- 3 kVDC isolation (1 minute)
- 5 V, 12 V, & 15 V input
- 5 V, 9 V, 12 V and 15 V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 4.2 million hours
- No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3
$7.86
10
$7.77
20
$7.71
40
$7.66
75+
$7.56
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole