text.skipToContent text.skipToNavigation

Manufacturer Part #

NXE1S0505MC-R7

NXE1 Series 1 W 5 Vin Single Output 5 V Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NXE1S0505MC-R7 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 66%
Load Regulation (%): 8%
Output Current: 200mA
Switching Frequency-Max: 120kHz
Ripple & Noise: 30mV
Dimension: L  12.7mm x W  10.41mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$421.20
USD
Quantity
Unit Price
180+
$2.34
Product Variant Information section