text.skipToContent text.skipToNavigation

Manufacturer Part #

NXE2S1205MC-R13

NXE2 Series 2 W Single Output 5 V 400 mA Isolated SMT DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Murata Power Solutions NXE2S1205MC-R13 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 74.5%
Load Capacitance: 10µF
Load Regulation (%): 12%
Output Current: 0A
Switching Frequency-Max: 100kHz
Ripple & Noise: 0.085V
Dimension: L  12.7mm x W  10.41mm x H  4.36mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,672.00
USD
Quantity
Unit Price
800+
$3.34
Product Variant Information section