text.skipToContent text.skipToNavigation

Manufacturer Part #

NXE2S1215MC-R7

NXE2 Series 2 W 3 kV 12 Vin 15 V Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NXE2S1215MC-R7 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 15V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 79%
Load Regulation (%): 8.5%
Output Current: 133mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 30mV
Dimension: L  12.7mm x W  10.4mm x H  4.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$547.20
USD
Quantity
Unit Price
180+
$3.04
Product Variant Information section