text.skipToContent text.skipToNavigation

Manufacturer Part #

NXF1S0305MC-R7

Isolated Module DC DC Converter 1 Output 5V 200mA 3.135V - 3.465V Input

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NXF1S0305MC-R7 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 3.135V to 3465V
Operating Temp Range: -40°C to +90°C
Efficiency: 59%
Load Regulation (%): 0.5%
Output Current: 200mA
Switching Frequency-Max: 106kHz
Ripple & Noise: 15mV
Dimension: L  15.2mm x W  10.7mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$667.20
USD
Quantity
Unit Price
160
$4.17
320
$4.13
480
$4.11
800
$4.08
1,600+
$4.03
Product Variant Information section